B250C5000A | Diotec Semiconductor
Diotec Semiconductor bridge rectifier, 250 V, 600 V (RRM), 5 A, SIL, 32 x 17 x 5.6, B250C5000A
Discontinued
Unit Price (€ / pc.)
1.1662 € *
Available: 13 pcs.
Available in 4 Days: 11,500 pcs. - if ordered today
Single Phase Diode Bridge Rectifier, B250C5000A, DIOTEC
Features
- Four diodes in bridge configuration
- For free-standing or heatsink assembly
- UL recognized
Applications
- 50/60 Hz mains rectification
- Power supplies
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | 1-phase | |
| Assembly | THT | |
| Enclosure | SIL, 32 x 17 x 5.6 | |
| Input voltage | 250 V | |
| Rated current | 5 A | |
| Voltage V RRM (peak reverse voltage) | 600 V | |
| min. operating temperature | -50 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Customs tariff number | 85411000 |
| Original Packaging | Bulk with 500 pieces |
| Country of origin | IN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| Electrical equipment take-back | |
| Substance description | 2,2',6,6'-tetrabromo-4,4'-isopropylidenediphenol |