B500R | Diotec Semiconductor

Diotec Semiconductor bridge rectifier, 500 V, 1 kV (RRM), 2 A, round bridge, 9 x 5.1, WOG, B500R

Order No.: 60A710
EAN: 4099879038494
MPN:
B500R
Series: B..R
B500R Diotec Semiconductor Bridge Rectifiers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.6545 € *
Available: 936 pcs.
Available in 4 Days: 168,000 pcs. - if ordered today
Total Price:
0.65 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6545 €
10 pcs.
0.4879 €
50 pcs.
0.3927 €
250 pcs.
0.3332 €
1000 pcs.
0.2844 €
*incl. VAT plus shipping costs
Subject to prior sale

Single Phase Diode Bridge Rectifier, B500R, DIOTEC

Features

  • Four diodes in bridge configuration
  • UL recognized

Applications

  • 50/60 Hz mains rectification
  • Power supplies
Technical specifications
Filter Property Value
Version 1-phase
Assembly THT
Enclosure round bridge, 9 x 5.1, WOG
Input voltage 500 V
Rated current 2 A
Voltage V RRM (peak reverse voltage) 1 kV
min. operating temperature -50 °C
max. operating temperature 150 °C
Logistics
Property Value
Customs tariff number 85411000
Original Packaging Bulk with 1,000 pieces
Country of origin CN
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead | 2,2',6,6'-tetrabromo-4,4'-isopropylidenediphenol