B80R | Diotec Semiconductor
Diotec Semiconductor bridge rectifier, 80 V, 160 V (RRM), 2 A, round bridge, 9 x 5.1, WOG, B80R
Unit Price (€ / pc.)
0.5474 € *
Available: 429 pcs.
Available in 4 Days: 80,000 pcs. - if ordered today
Total Price:
5.47 € *
Price list
Quantity
Price per unit*
10 pcs.
0.5474 €
50 pcs.
0.3927 €
250 pcs.
0.3213 €
1000 pcs.
0.2785 €
2500 pcs.
0.2428 €
*incl. VAT plus shipping costs
Subject to prior sale
Single Phase Diode Bridge Rectifier, B80R, DIOTEC
Features
- Four diodes in bridge configuration
- UL recognized
Applications
- 50/60 Hz mains rectification
- Power supplies
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | 1-phase | |
| Assembly | THT | |
| Enclosure | round bridge, 9 x 5.1, WOG | |
| Input voltage | 80 V | |
| Rated current | 2 A | |
| Voltage V RRM (peak reverse voltage) | 160 V | |
| min. operating temperature | -50 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85411000 |
| Original Packaging | Bulk with 1,000 pieces |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| Substance description | Lead | 2,2',6,6'-tetrabromo-4,4'-isopropylidenediphenol |