B80C1500B | Diotec Semiconductor
Diotec Semiconductor bridge rectifier, 80 V, 160 V (RRM), 2.3 A, SIL, 19 x 10 x 3.5, B80C1500B
No longer in assortment
Unit Price (€ / pc.)
0.833 € *
Available: 310 pcs.
Available in 4 Days: 3,000 pcs. - if ordered today
Single Phase Bridge Rectifier, B80C1500B, DIOTEC
Features
- For free-standing or heatsink assembly
- UL recognized
Applications
- 50/60 Hz mains rectification
- Power supplies
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | 1-phase | |
| Assembly | THT | |
| Enclosure | SIL, 19 x 10 x 3.5 | |
| Input voltage | 80 V | |
| Rated current | 2.3 A | |
| Voltage V RRM (peak reverse voltage) | 160 V | |
| min. operating temperature | -50 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85411000 |
| Original Packaging | Reel with 1,000 pieces |
| Country of origin | IN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| Substance description | Lead |