B250D | Diotec Semiconductor
Diotec Semiconductor bridge rectifier, 250 V, 600 V (RRM), 1 A, DIL, B250D
Unit Price (€ / pc.)
0.4522 € *
Available: 180 pcs.
Available in 4 Days: 90,450 pcs. - if ordered today
Total Price:
4.52 € *
Price list
Quantity
Price per unit*
10 pcs.
0.4522 €
50 pcs.
0.3689 €
250 pcs.
0.3070 €
1000 pcs.
0.2654 €
2500 pcs.
0.2344 €
*incl. VAT plus shipping costs
Subject to prior sale
Single Phase Bridge Rectifier, B250D, DIOTEC
Features
- UL recognized
Applications
- 50/60 Hz mains rectification
- Power supplies
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | 1-phase | |
| Assembly | THT | |
| Enclosure | DIL | |
| Input voltage | 250 V | |
| Rated current | 1 A | |
| Voltage V RRM (peak reverse voltage) | 600 V | |
| min. operating temperature | -50 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85411000 |
| Original Packaging | Bar with 50 pieces |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| Substance description | Lead | 2,2',6,6'-tetrabromo-4,4'-isopropylidenediphenol |