B40D | Diotec Semiconductor
Diotec Semiconductor bridge rectifier, 40 V, 80 V (RRM), 1 A, DIL, B40D
Unit Price (€ / pc.)
0.6545 € *
Available: 4,721 pcs.
Available in 4 Days: 11,500 pcs. - if ordered today
Total Price:
0.65 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6545 €
25 pcs.
0.5236 €
100 pcs.
0.4403 €
250 pcs.
0.3808 €
1000 pcs.
0.3451 €
*incl. VAT plus shipping costs
Subject to prior sale
Single Phase Bridge Rectifier, B40D, DIOTEC
Features
- UL recognized
Applications
- 50/60 Hz mains rectification
- Power supplies
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | 1-phase | |
| Assembly | THT | |
| Enclosure | DIL | |
| Input voltage | 40 V | |
| Rated current | 1 A | |
| Voltage V RRM (peak reverse voltage) | 80 V | |
| min. operating temperature | -50 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85411000 |
| Original Packaging | Bar with 50 pieces |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| Substance description | Lead | 2,2',6,6'-tetrabromo-4,4'-isopropylidenediphenol |