S250 | Diotec Semiconductor
Diotec Semiconductor SMD bridge rectifier, 250 V, 600 V (RRM), 800 mA, TO-269AA, MiniDIL, S250
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.4165 € *
Available: 827 pcs.
Total Price:
4.17 € *
Price list
Quantity
Price per unit*
10 pcs.
0.4165 €
100 pcs.
0.2618 €
250 pcs.
0.1571 €
1000 pcs.
0.1047 €
5000 pcs.
0.0833 €
*incl. VAT plus shipping costs
Subject to prior sale
SMD Single Phase Diode Bridge Rectifier, S250, DIOTEC
Features
- Four diodes in bridge configuration
- Slim profile package
- Low forward voltage drop
- UL recognized
Applications
- 50/60 Hz mains rectification
- Power supplies
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | 1-phase | |
| Assembly | SMD | |
| Enclosure | TO-269AA, MiniDIL | |
| Input voltage | 250 V | |
| Rated current | 800 mA | |
| Voltage V RRM (peak reverse voltage) | 600 V | |
| min. operating temperature | -50 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85411000 |
| Original Packaging | Reel with 5,000 pieces |
| Country of origin | SI |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| Substance description | Lead |