SMS1100 | Diotec Semiconductor

Schottky diode, 100 V (RRM), 1 A, DO-213AB, MELF, SMS1100

Order No.: 60A512
EAN: 4099879045942
MPN:
SMS1100
Series: SMS
SMS1100 Diotec Semiconductor Schottky Diodes
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.4165 € *
Available in 4 Days: 45,000 pcs. - if ordered today
Total Price:
4.17 € *
Price list
Quantity
Price per unit*
10 pcs.
0.4165 €
100 pcs.
0.2618 €
250 pcs.
0.1571 €
1000 pcs.
0.1047 €
5000 pcs.
0.0833 €
*incl. VAT plus shipping costs
Subject to prior sale

Schottky diode, SMS1100, Diotec

SMD Schottky barrier rectifier diode.

Features

  • Low forward voltage drop
  • High power dissipation

Applications

  • Output rectification in DC/DC converters
  • Polarity protection
  • Free-wheeling diodes
Technical specifications
Filter Property Value
Product type schottky barrier rectifier diode
Enclosure DO-213AB, MELF
Voltage V RRM (peak reverse voltage) 100 V
Surge blocking voltage V RMS 100 V
Forward Current 1 A
Number of diodes 1
Junction temperature (min.) -50 °C
Junction temperature (max.) 150 °C
Capacity 40 pF
Assembly SMD
min. operating temperature -50 °C
max. operating temperature 150 °C
Logistics
Property Value
Customs tariff number 85411000
Original Packaging Reel with 5,000 pieces
Country of origin SI
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead | 2,2',6,6'-tetrabromo-4,4'-isopropylidenediphenol