SMS140 | Diotec Semiconductor
Schottky diode, 40 V (RRM), 1 A, DO-213AB, MELF, SMS140
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.3808 € *
Available: 226 pcs.
Total Price:
3.81 € *
Price list
Quantity
Price per unit*
10 pcs.
0.3808 €
100 pcs.
0.2344 €
250 pcs.
0.1404 €
1000 pcs.
0.0940 €
5000 pcs.
0.0750 €
*incl. VAT plus shipping costs
Subject to prior sale
Schottky diode, SMS140, Diotec
SMD Schottky barrier rectifier diode.
Features
- Low forward voltage drop
- High power dissipation
Applications
- Output rectification in DC/DC converters
- Polarity protection
- Free-wheeling diodes
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | schottky barrier rectifier diode | |
| Enclosure | DO-213AB, MELF | |
| Voltage V RRM (peak reverse voltage) | 40 V | |
| Surge blocking voltage V RMS | 40 V | |
| Forward Current | 1 A | |
| Number of diodes | 1 | |
| Junction temperature (min.) | -50 °C | |
| Junction temperature (max.) | 150 °C | |
| Capacity | 80 pF | |
| Assembly | SMD | |
| min. operating temperature | -50 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85411000 |
| Original Packaging | Reel with 5,000 pieces |
| Country of origin | SI |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| Substance description | Lead | 2,2',6,6'-tetrabromo-4,4'-isopropylidenediphenol |