CC0402KRX7R7BB104 | Yageo
Ceramic capacitor, 100 nF, 16 V (DC), ±10 %, SMD 0402 (1005), X7R, CC0402KRX7R7BB104
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0019 € *
Standard delivery time from the manufacturer is: 30 Weeks
Capacitor, CC0402KRX7R7BB104, Yageo
Features
- Supplied in tape on reel
- Nickel-barrier end termination
- RoHS compliant
- Halogen Free compliant
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Capacity | 100 nF | |
| Rated voltage (DC) | 16 V | |
| Tolerance | ±10 % | |
| Dielectric material | X7R | |
| Design | SMD 0402 (1005) | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 125 °C | |
| Length | 1 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85322400 |
| Original Packaging | Reel with 10,000 pieces |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |