7-188275-8 | AMP
Socket header, 8 pole, pitch 1.27 mm, straight, red, 7-188275-8
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.3923 € *
Available: 890 pcs.
Available in 12 Days: 900 pcs. - if ordered today
Total Price:
1.39 € *
Price list
Quantity
Price per unit*
1 pcs.
1.3923 €
10 pcs.
1.2614 €
50 pcs.
1.1900 €
100 pcs.
1.1067 €
*incl. VAT plus shipping costs
Subject to prior sale
Socket strip, 7-188275-8, AMP
Board-to-Board, 8-Positions, 1.27 mm Centerline, Vertical, Surface Mount, 2 Row, Receptacle.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket header | |
| Contact type | socket | |
| Pin number | 8 pole | |
| Grid | 1.27 mm | |
| Connection | SMD | |
| Orientation | straight | |
| Type of locking | Yes | |
| contact surface | tin-plated | |
| Connection plating | tin-plated | |
| Rated voltage | 100 V | |
| Rated current | 1.5 A | |
| Additional parts | equipped | |
| Number of rows | 2 | |
| Colour | red |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | MX |
| Customs tariff number | 85366930 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |