691322310008 | Würth Elektronik eiSos

Pin header, 8 pole, pitch 3.81 mm, angled, green, 691322310008

Order No.: 57F1725
EAN: 4099879925589
MPN:
691322310008
Series: WR-TBL 322
691322310008 Würth Elektronik eiSos PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.9516 € *
Available: 40 pcs.
Available in 5 Days: 3,320 pcs. - if ordered today
Total Price:
1.95 € *
Price list
Quantity
Price per unit*
1 pcs.
1.9516 €
10 pcs.
1.7493 €
50 pcs.
1.5113 €
100 pcs.
1.3447 €
200 pcs.
1.2733 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 8 pole
Grid 3.81 mm
Connection solder pin
Orientation angled
contact surface tin-plated
Rated voltage 300 V
Rated current 10 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
MSL MSL 1
Customs tariff number 85366930
Original Packaging Carton with 420 pieces
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes