61201621621 | Würth Elektronik eiSos

Pin header, 16 pole, pitch 2.54 mm, straight, black, 61201621621

Order No.: 57F1037
EAN: 4099879909268
MPN:
61201621621
61201621621 Würth Elektronik eiSos PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.6426 € *
Available: 50 pcs.
Available in 5 Days: 62,964 pcs. - if ordered today
Total Price:
0.64 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6426 €
10 pcs.
0.6307 €
100 pcs.
0.5831 €
500 pcs.
0.5236 €
1000 pcs.
0.4998 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 16 pole
Grid 2.54 mm
Connection solder pin
Orientation straight
contact surface gold-plated
Rated voltage 250 V
Rated current 3 A
Additional parts equipped
Number of rows 2
Colour black
Logistics
Property Value
MSL MSL 1
Customs tariff number 85366930
Original Packaging Tray with 180 pieces
Country of origin TW
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Electrical equipment take-back Electrical equipment take-back