61201021621 | Würth Elektronik eiSos

Pin header, 10 pole, pitch 2.54 mm, straight, black, 61201021621

Order No.: 57F1012
EAN: 4099879909008
MPN:
61201021621
61201021621 Würth Elektronik eiSos PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
0.4760 € *
Available: 51 pcs.
Available in 5 Days: 219,180 pcs. - if ordered today
Total Price:
0.48 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4760 €
100 pcs.
0.3927 €
500 pcs.
0.3451 €
1000 pcs.
0.3332 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 10 pole
Grid 2.54 mm
Connection solder pin
Orientation straight
contact surface gold-plated
Rated voltage 250 V
Rated current 3 A
Additional parts equipped
Number of rows 2
Colour black
Logistics
Property Value
Original Packaging Tray with 260 pieces
Country of origin TW
Customs tariff number 85366930
MSL MSL 1
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Electrical equipment take-back Electrical equipment take-back
SVHC free Yes
RoHS conform Yes