687150182122 | Würth Elektronik eiSos
Connector, 50 pole, 1 row, pitch 0.5 mm, solder connection, tin/nickel plated, 687150182122
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.6771 € *
Available: 17 pcs.
Available in 5 Days: 18,950 pcs. - if ordered today
Total Price:
3.68 € *
Price list
Quantity
Price per unit*
1 pcs.
3.6771 €
10 pcs.
3.4510 €
100 pcs.
3.3082 €
250 pcs.
3.1654 €
500 pcs.
3.0345 €
*incl. VAT plus shipping costs
Subject to prior sale
Contacts on same side.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 50 pole | |
| Number of rows | 1 | |
| Grid | 0.5 mm | |
| Connection | solder connection | |
| contact surface | tin/nickel plated | |
| Rated voltage | 50 V | |
| Rated current | 500 mA |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Customs tariff number | 85366930 |
| Original Packaging | Reel with 3,500 pieces |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |