687110149022 | Würth Elektronik eiSos

Connector, 10 pole, 1 row, pitch 0.5 mm, solder connection, tin/nickel plated, 687110149022

Order No.: 56F8885
EAN: 4099879854490
MPN:
687110149022
Series: WR-FPC 0.5 mm
687110149022 Würth Elektronik eiSos FFP/FPC Connectors, ZIF Connectors
Image may differ
Unit Price (€ / pc.)
1.1186 € *
Available: 21 pcs.
Available in 5 Days: 301,000 pcs. - if ordered today
Total Price:
1.12 € *
Price list
Quantity
Price per unit*
1 pcs.
1.1186 €
10 pcs.
1.0591 €
100 pcs.
0.9877 €
500 pcs.
0.9163 €
1000 pcs.
0.7973 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Pin number 10 pole
Number of rows 1
Grid 0.5 mm
Connection solder connection
contact surface tin/nickel plated
Rated voltage 50 V
Rated current 500 mA
Logistics
Property Value
MSL MSL 1
Customs tariff number 85366930
Original Packaging Reel with 2,000 pieces
Country of origin CN
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes