515.568.035.020.003 | ODU
Pin header, 20 pole, pitch 2.54 mm, straight, gray, 515.568.035.020.003
SMD pin headers, straight, dual row, Series OUD MINI-FLAKFIX
With center polarity nipple. Pin cross-section 0.38 x 0.38 mm.
Operating voltage: 30 V
Rated current (single contact at 25 °C):0.5 A
Contact resistance: max. 6.0 Mohm
Test voltage: 750 VRMS
Insertion force per contact: 0.18 N
Insertion/removal cycles: at least 100
SMD soldering temperature: 260 °C, max. 30 s
Insulator: glass fiber-reinforced LCP to UL 94 V-0
Color: black
Contact material: copper alloy
Contact finish: 0.75 µm gold on 1.25 µm nickel primer, MiL-G-45204B Class 00
Operating temperatures: - 40 to +125 °C
Dimensions: A 11.43 mm, B 17.23 mm, C 10.16 mm
Numer of poles: 20-poles
Type: 515.568.035.020.003
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 20 pole | |
| Grid | 2.54 mm | |
| Connection | SMD | |
| Orientation | straight | |
| contact surface | gold-plated | |
| Connection plating | tin-plated | |
| Rated voltage | 30 V | |
| Rated current | 500 mA | |
| Additional parts | equipped | |
| Number of rows | 2 | |
| Colour | gray |
| Property | Value |
|---|---|
| Original Packaging | Bar with 25 pieces |
| Country of origin | DE |
| Customs tariff number | 85366990 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |