525.060.035.010.010 | ODU
Socket header, 10 pole, pitch 2.54 mm, straight, gray, 525.060.035.010.010
Cable-to-board female connectors for ribbon cables, 1.27 x 2.54 mm grid, series ODU MINI-FLAKAFIX
Dual row, with center polarity nipple.
Operating voltage: 30 V
Rated current (single contact at 25 °C): 0.5 A
Contact resistance: max. 6.0 Mohm
Test voltage: 750 VRMS
Insulator: PBT, GF to UL 94 V-0
Color: gray
Insertion force per contact: 0.18 N
Insertion/removal cycles: at least 100
Contact material: copper alloy
Contact finish: 0.75 µm gold on 1.25 µm nickel primer, MiL-G-45204B Class 00
Operating temperatures: - 40 to +125 °C
Dimension: A 5.08 mm, B 10.88 mm
Number of poles: 10-pole
Type: 525.060.035.010.010
| Filter | Property | Value |
|---|---|---|
| Version | socket header | |
| Contact type | socket | |
| Pin number | 10 pole | |
| Grid | 2.54 mm | |
| Connection | IDC connection | |
| Orientation | straight | |
| Type of locking | Yes | |
| contact surface | gold-plated | |
| Connection plating | tin-plated | |
| Rated voltage | 30 V | |
| Rated current | 500 mA | |
| Additional parts | equipped | |
| Number of rows | 2 | |
| Colour | gray |
| Property | Value |
|---|---|
| Country of origin | RO |
| Customs tariff number | 85366990 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |