0154010.DR | Littelfuse
SMD-Fuse 9.73 x 5.03 mm, 10 A, FF, 125 V (DC), 125 V (AC), 50 A breaking capacity, 0154010.DR
Unit Price (€ / pc.)
1.2733 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
SMD-Fuse, 0154010.DR, Littelfuse
The 0154010.DR is a fuse holder that offers a solution for efficient installation and easy replacement of miniature surface mount fuses.
Features
- Easy fuse replacement
- Wide range of current
- 260°C reflow capable fuseholder
- Very fast-acting
Applications
- Holder for nano fuses
- For fluctuating temperatures
Technical specifications
Version | SMD-Fuse | |
Tripping characteristics | FF | |
Breaking capacity | 50 A | |
Design | 9.73 x 5.03 mm | |
Width | 5.03 mm | |
Enclosure | SMD | |
Height | 3.81 mm | |
Length | 9.73 mm | |
Rated voltage (AC) | 125 V | |
Rated voltage (DC) | 125 V | |
Rated current | 10 A |
Download
Logistics
Country of origin | PH |
Customs tariff number | 85361010 |
Original Packaging | Reel with 1,500 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |