CT09-15S | YAMAICHI

D-Sub socket, 15 pole, high density, equipped, straight, solder cup, CT09-15S

Order No.: 55F6310
EAN: 4099889807769
MPN:
CT09-15S
Series: CT
CT09-15S YAMAICHI D-Sub Connectors
Image may differ
Unit Price (€ / pc.)
0.9996 € *
Available: 947 pcs.
Total Price:
1.00 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9996 €
100 pcs.
0.9163 €
500 pcs.
0.8211 €
*incl. VAT plus shipping costs
Subject to prior sale

Straight Sub-D connector with male contacts, series HD, type Yamaichi CT.

With solder terminals and punched contacts; Contact material: copper alloy over Ni gold-plated. Insulator: Polyester, glass fiber-reinforced, self-extinguishing to UL 94 V-0. Insulation resistance: min. 5.0 Gohm. Contact resistance: max. 10 mohm. Test voltage: 1000 VAC. Operating current: 5.0 A. Operating temperatures: –55 to +105 °C. Dimensions: E 9.6 mm (13.3 mm with 78-pole), F 12.5 mm (15.4 mm with 78-pole), G 10.7 mm (13.6 mm with 78-pole). Operating temperatures: –55 to +105 °C.

With female contacts, type CT.

Dimensions: E 7.8 mm (10.7 mm for 78-pole), F 12.5 mm (15.4 mm for 78-pole), G 10.7 mm (13.6 mm for 78-pole).

Technical attributes (type, number of poles, dimensions A, B, C, D in mm): CT09-15S, 15-pole, A 30.8, B 25, C 16.3, D 19.2 mm

Technical specifications
Filter Property Value
Pin number 15 pole
Version socket header
Contact connection solder cup
Pole image high density
Additional parts equipped
Assembly straight
Type of locking through hole
Attachment (rear panel) through hole
Logistics
Property Value
Country of origin TW
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes