131J20029X | CONEC

Pin contact, crimp connection, gold-plated, 131J20029X

Order No.: 55F5664
EAN: 4099889660944
MPN:
131J20029X
131J20029X CONEC Crimp Contacts
Image may differ
Unit Price (€ / pc.)
7.0686 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
7.07 € *
Price list
Quantity
Price per unit*
1 pcs.
7.0686 €
10 pcs.
6.3427 €
50 pcs.
5.9262 €
100 pcs.
5.5692 €
*incl. VAT plus shipping costs
Subject to prior sale

Corresponding coax contact, type 13.

For 50 or 75 ohm, VSWR value to MIL-C-39012 at 1.2/1.5/2; .0 GHz: max. 1.2/1.3/1.5. Current rating: max. 2.0 A. Insulation resistance: min. 10 Gohm. Contact resistance: max. 2.7 mohm. Operating voltage: 250 V. Dielectric strength: 750 V/50 Hz. Frequency range: 0 to 2.0 GHz. Operating temperatures: –55 to +135 °C.

Type: 131J20029X, male contact, 50 ohm, RG 174/188/316

Technical specifications
Filter Property Value
Version pin contact
Contact connection crimp connection
Contact material copper alloy
Contact surface mating area gold-plated
contact surface gold-plated
Contact surface Connection range gold-plated
Insulation diameter 0.88-3.85 mm
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
RoHS conform Yes
Electrical equipment take-back Electrical equipment take-back
Date of RoHS guidelines 3/31/15
SVHC free Yes