131C10019X | CONEC

Pin contact, 0.5-1.5 mm², AWG 20-16, solder connection, gold-plated, 131C10019X

Order No.: 55F5640
EAN: 4099889660869
MPN:
131C10019X
131C10019X CONEC Crimp Contacts Image 1
131C10019X CONEC Crimp Contacts Image 2
131C10019X CONEC Crimp Contacts Image 3
Image may differ
Unit Price (€ / pc.)
2.5823 € *
Next delivery: 18 pcs. on 2026-07-24
Total Price:
2.58 € *
Price list
Quantity
Price per unit*
1 pcs.
2.5823 €
10 pcs.
2.3800 €
50 pcs.
2.2134 €
100 pcs.
2.0587 €
*incl. VAT plus shipping costs
Subject to prior sale

Corresponding high current contact, type 13.

With solder terminals. Quality grade 1 (0.8 µ gold-plating, mating side); Current rating: 10, 20 or 40 A. Insulation resistance: min. 5.0 Gohm. Contact resistance: max. 1.0 mohm. Operating temperatures: –55 to +155 °C.

Type: 131C10019X, male contact, 10 A

Technical specifications
Filter Property Value
Version pin contact
Cable cross-section 0.5-1.5 mm²
AWG cross-section AWG 20-16
Contact connection solder connection
Contact material copper alloy
Contact surface mating area gold-plated
contact surface gold-plated
Contact surface Connection range gold-plated
Insulation diameter 1.8-2.54 mm
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
RoHS conform Yes
Electrical equipment take-back Electrical equipment take-back
Date of RoHS guidelines 3/31/15
SVHC free Yes