12065C105KAT2A | AVX

Ceramic capacitor, 1 µF, 50 V (DC), ±10 %, SMD 1206 (3216), X7R, 12065C105KAT2A

Order No.: 55D3066
EAN: 4099879768841
MPN:
12065C105KAT2A
Series: 12065C
12065C105KAT2A AVX Ceramic Capacitors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0381 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
152.32 € *
*incl. VAT plus shipping costs
Subject to prior sale
4000 pcs.
0.0381 €
Technical specifications
Filter Property Value
Capacity 1 µF
Rated voltage (DC) 50 V
Tolerance ±10 %
Dielectric material X7R
Design SMD 1206 (3216)
min. operating temperature -55 °C
max. operating temperature 125 °C
Length 3.2 mm
Logistics
Property Value
Customs tariff number 85322400
Original Packaging Reel with 2,000 pieces
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes