IS62WV2568BLL-55TLI | Integrated Silicon Solution INC
SRAM 2MBIT PARALLEL 32TSOP I IS62WV2568BLL-55TLI
NCNR (non cancelable / non returnable)
Ultra Low Power Cmos Static Ram, IS62WV2568BLL-55TLI, Integrated Silicon Solution INC
The IS62WV2568BLL-55TLI is a high-speed, 2M-bit static RAM organized as 256K words by 8 bits. It is fabricated using ISSI's high-performance CMOS technology. This highly reliable process, coupled with innovative circuit design techniques, yields a high-performance and low-power-consumption device. When CS1 is HIGH (deselected) or when CS2 is LOW (deselected), the device assumes a standby mode at which the power dissipation can be reduced with CMOS input levels. Easy memory expansion is provided by using the Chip Enable and Output Enable inputs. The active LOW Write Enable (WE) controls both writing and reading of the memory.
Features
- CMOS low power operation
- TTL compatible interface levels
- Three state outputs
| Filter | Property | Value |
|---|---|---|
| Enclosure | TFSOP-32 | |
| Assembly | SMD | |
| Memory size | 2 Mbit | |
| Voltage | 2.5-3.6 V | |
| Access time | 55 s | |
| Technology | SRAM | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
| Property | Value |
|---|---|
| Customs tariff number | 85423261 |
| MSL | MSL 3 |
| Country of origin | TW |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |
| Electrical equipment take-back | |