IS62C1024AL-35TLI | Integrated Silicon Solution INC
SRAM 1MBIT PARALLEL 32TSOP I IS62C1024AL-35TLI
NCNR (non cancelable / non returnable)
Low Power CMOS Static Ram, IS62C1024AL-35TLI, Integrated Silicon Solution INC
The IS62C1024AL-35TLI is a low power, 131,072-word by 8-bit CMOS static RAM. It is fabricated using high-performance CMOS technology. This highly reliable process coupled with innovative circuit design techniques, yields higher performance and low power consumption devices. When CE1 is HIGH or CE2 is LOW (deselected), the device assumes a standby mode at which the power dissipation can be reduced by using CMOS input levels. Easy memory expansion is provided by using two Chip Enable inputs, CE1 and CE2. The active LOW Write Enable (WE) controls both writing and reading of the memory.
Features
- High-speed access time: 35, 45 ns
- Output Enable (OE) and two Chip Enable (CE1 and CE2) inputs for ease in applications
- TTL compatible inputs and outputs
- Error Detection and Error Correction
| Filter | Property | Value |
|---|---|---|
| Enclosure | TFSOP-32 | |
| Assembly | SMD | |
| Memory size | 1 Mbit | |
| Voltage | 4.5-5.5 V | |
| Access time | 35 s | |
| Technology | SRAM | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
| Property | Value |
|---|---|
| Customs tariff number | 85423261 |
| MSL | MSL 3 |
| Country of origin | TW |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |
| Electrical equipment take-back | |