IS63WV1024BLL-12TLI | Integrated Silicon Solution INC
SRAM 1MBIT PARALLEL 32TSOP II IS63WV1024BLL-12TLI
Order No.: 54S0044
MPN:
IS63WV1024BLL-12TLI
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.6314 € *
Standard delivery time from the manufacturer is: 1 Week
High-speed Cmos Static Ram, IS63WV1024BLL-12TLI, Integrated Silicon Solution INC
The IS63WV1024BLL-12TLI is a very high-speed, low-power, 131,072-word by 8-bit CMOS static RAM. The IS63WV1024BLL is fabricated using ISSI's high-performance CMOS technology. This highly reliable process, coupled with innovative circuit design techniques, yields higher performance and low-power-consumption devices. When CE is HIGH (deselected), the device assumes a standby mode at which the power dissipation can be reduced down to 25 µW (typical) with CMOS input levels.
Features
- Multiple center power and ground pins for greater noise immunity
- Easy memory expansion with CE and OE options
- CE power-down
- TTL compatible inputs and outputs
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Enclosure | SOIC-32 | |
| Assembly | SMD | |
| Memory size | 1 Mbit | |
| Voltage | 3-3.6 V | |
| Access time | 12 s | |
| Technology | SRAM | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85423261 |
| MSL | MSL 3 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |
| Electrical equipment take-back | |