B360A-E3/61T | Vishay
Schottky rectifier diode, 60 V (RRM), 3 A, DO-214AC, B360A-E3/61T
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.5117 € *
Standard delivery time from the manufacturer is: 53 Weeks
Total Price:
0.51 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5117 €
50 pcs.
0.4998 €
250 pcs.
0.4879 €
*incl. VAT plus shipping costs
Subject to prior sale
Schottky diode, B360A-E3/61T, Vishay
Surface-mount Schottky barrier rectifier.
Features
- Low profile package
- Ideal for automated placement
- Low forward voltage drop
- High efficiency
- High surge capability
Applications
- Switch mode power supply
- Converters
- Free-wheeling diodes
- Reverse battery protection
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | schottky rectifier diode | |
| Enclosure | DO-214AC | |
| Voltage V RRM (peak reverse voltage) | 60 V | |
| Forward Current | 3 A | |
| Number of diodes | 1 | |
| Junction temperature (min.) | -55 °C | |
| Junction temperature (max.) | 150 °C | |
| Capacity | 145 pF | |
| Assembly | SMD | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85411000 |
| Original Packaging | Reel with 1,800 pieces |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |