C062K105K5X5CA7303 | Kemet
Ceramic capacitor, 1 µF, 50 V (DC), ±10 %, radial, pitch 5.08 mm, X7R, C062K105K5X5CA7303
Unit Price (€ / pc.)
8.3538 € *
Available: 87 pcs.
Next delivery: 1,500 pcs. on 2026-12-10
Total Price:
8.35 € *
Price list
Quantity
Price per unit*
1 pcs.
8.3538 €
10 pcs.
5.9619 €
100 pcs.
5.1051 €
500 pcs.
4.4387 €
1000 pcs.
4.0341 €
*incl. VAT plus shipping costs
Subject to prior sale
Multilayer ceramic capacitors, type Kemet CK 06.
For professional applications, MIL-C-11015, radial connections for 5.08 mm grid
Rated voltage 50 VDC.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Capacity | 1 µF | |
| Rated voltage (DC) | 50 V | |
| Tolerance | ±10 % | |
| Dielectric material | X7R | |
| Design | radial | |
| Grid | 5.08 mm | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 125 °C | |
| Length | 7.37 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85322400 |
| Original Packaging | Reel with 1,500 pieces |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| RoHS conform | No |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| Substance description | Lead |