C1206C104K5RAC7800 | Kemet

Ceramic capacitor, 100 nF, 50 V (DC), ±10 %, SMD 1206 (3216), X7R, C1206C104K5RAC7800

Order No.: 53D336
EAN: 4099879766557
MPN:
C1206C104K5RAC7800
C1206C104K5RACTU
Series: C1206C
C1206C104K5RAC7800 Kemet Ceramic Capacitors Image 1
C1206C104K5RAC7800 Kemet Ceramic Capacitors Image 2
Image may differ
Unit Price (€ / pc.)
0.0881 € *
Available: 2,365 pcs.
Next delivery: 8,000 pcs. on 2026-08-31
Total Price:
0.09 € *
Price list
Quantity
Price per unit*
1 pcs.
0.0881 €
10 pcs.
0.0762 €
100 pcs.
0.0547 €
300 pcs.
0.0333 €
1000 pcs.
0.0226 €
*incl. VAT plus shipping costs
Subject to prior sale

SMD multilayer ceramic capacitors, size 1206, type Kemet C 1206.

Rated voltage 50 VDC.

Technical specifications
Filter Property Value
Capacity 100 nF
Rated voltage (DC) 50 V
Tolerance ±10 %
Dielectric material X7R
Design SMD 1206 (3216)
min. operating temperature -55 °C
max. operating temperature 125 °C
Length 3.2 mm
Logistics
Property Value
Country of origin MX
Customs tariff number 85322400
Original Packaging Reel with 4,000 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes