CL05B472KB5NNNC | Samsung

Ceramic capacitor, 4.7 nF, 50 V (DC), ±10 %, SMD 0402 (1005), X7R, CL05B472KB5NNNC

Order No.: 53D1610
EAN: 4099879763570
MPN:
CL05B472KB5NNNC
Series: CL05B
CL05B472KB5NNNC Samsung Ceramic Capacitors Image 1
CL05B472KB5NNNC Samsung Ceramic Capacitors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0226 € *
Standard delivery time from the manufacturer is: 22 Weeks
Total Price:
226.10 € *
*incl. VAT plus shipping costs
Subject to prior sale
10000 pcs.
0.0226 €

SMD multilayer ceramic capacitors size 0402, type Samsung CL05.

Rated voltage 50 V.

Technical specifications
Filter Property Value
Capacity 4.7 nF
Rated voltage (DC) 50 V
Tolerance ±10 %
Dielectric material X7R
Design SMD 0402 (1005)
min. operating temperature -55 °C
max. operating temperature 125 °C
Length 1 mm
Logistics
Property Value
Country of origin KR
Customs tariff number 85322400
Original Packaging Reel with 10,000 pieces
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes