103-40034 | ept

Male connector, type C, 64 pole, a-c, pitch 2.54 mm, solder pin, angled, 103-40034

Order No.: 52F7038
EAN: 4099891020934
MPN:
103-40034
103-40034 ept DIN PCB Connectors
Image may differ
Unit Price (€ / pc.)
3.7842 € *
Available: 1,413 pcs.
Next delivery: 325 pcs. on 2026-07-20
Total Price:
3.78 € *
Price list
Quantity
Price per unit*
1 pcs.
3.7842 €
10 pcs.
3.4986 €
50 pcs.
3.2606 €
100 pcs.
3.0464 €
*incl. VAT plus shipping costs
Subject to prior sale

Male connector DIN 41612/IEC 60603-2, type ept.

Requirements class 2; Quality class to DIN EN 60603-2: II/400 insertion/removal cycles. Insulation resistance: min. 1000 Gohm. Spring contact: double, double spring, two-sided. Insulator: PBTP, glass fiber-reinforced (UL 94 V-0), PC, glass fiber-reinforced (UL 94 V-1). Operating temperatures: –55 to +125 °C (design H = –65 to +125 °C). Certifications: UL.

Male connector C, angled, with solder pins.

Technical attributes (type, number of poles, contact row assignments, overall length): 103-40034, 64-pole, a-c, 3.0 mm, 94 mm

Technical specifications
Filter Property Value
Design C
Contact type pin
Pin number 64 pole
Contact row assignment a-c
Grid 2.54 mm
Connection solder pin
Orientation angled
Rated current 1.5 A
Performance level 2
Logistics
Property Value
Customs tariff number 85389099
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes