101-40064 | ept

Male connector, type B, 64 pole, a-b, pitch 2.54 mm, solder pin, angled, 101-40064

Order No.: 52F7000
EAN: 4099891020736
MPN:
101-40064
101-40064 ept DIN PCB Connectors
Image may differ
Unit Price (€ / pc.)
5.3074 € *
Available: 49 pcs.
Total Price:
5.31 € *
Price list
Quantity
Price per unit*
1 pcs.
5.3074 €
10 pcs.
4.7600 €
50 pcs.
4.4506 €
100 pcs.
4.1888 €
*incl. VAT plus shipping costs
Subject to prior sale

Male connector DIN 41612/IEC 60603-2, type ept.

Requirements class 2; Quality class to DIN EN 60603-2: II/400 insertion/removal cycles. Insulation resistance: min. 1000 Gohm. Spring contact: double, double spring, two-sided. Insulator: PBTP, glass fiber-reinforced (UL 94 V-0), PC, glass fiber-reinforced (UL 94 V-1). Operating temperatures: –55 to +125 °C (design H = –65 to +125 °C). Certifications: UL.

Male connector B, angled, with solder pins.

For 1.0 mm holes; Maximum operating current at +20 °C: 1.5 A. Contact resistance: max. 20 mohm. Grid: 2.54 mm.

Technical attributes (type, number of poles, contact row assignments, overall length): 101-40064, 64-pole, a-b, 3.0 mm, 94 mm

Technical specifications
Filter Property Value
Design B
Contact type pin
Pin number 64 pole
Contact row assignment a-b
Grid 2.54 mm
Connection solder pin
Orientation angled
Rated current 1.5 A
Performance level 2
Logistics
Property Value
Customs tariff number 85389099
Country of origin DE
Compliance
Property Value
Electrical equipment take-back Electrical equipment take-back
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15