730843002 | Hirschmann Automation and Control

Flat seal for rectangular connectors, 730843002

Order No.: 51F483
EAN: 4099889781007
MPN:
730843002
GSA 200-4 NBR
Series: GSA
730843002 Hirschmann Automation and Control Accessories for Industrial Connectors
Image may differ
Unit Price (€ / pc.)
0.3451 € *
Available: 62 pcs.
Total Price:
3.45 € *
Price list
Quantity
Price per unit*
10 pcs.
0.3451 €
100 pcs.
0.3094 €
500 pcs.
0.2844 €
*incl. VAT plus shipping costs
Subject to prior sale

Flat seal, 730843002, Hirschmann Automation and Control

Corresponding flat seal made of nitrile rubber (NBR); Operating temperatures: -30 to +90 °C or EPDM, halogen-free. Operating temperatures: -40 to +125 °C.

Technical attributes (type, sealing material, for connectors): GSA 200-4, NBR, GSA/GSC.

Technical specifications
Filter Property Value
Product type flat seal
Suitable for rectangular connectors
Logistics
Property Value
Country of origin DE
Customs tariff number 40169300
Compliance
Property Value
RoHS conform Yes
Electrical equipment take-back Electrical equipment take-back
Date of RoHS guidelines 3/31/15
SVHC free Yes