ULN2003AD | Texas Instruments
Bipolar junction transistor, SMD, SOIC-16, ULN2003AD
Unit Price (€ / pc.)
0.6783 € *
Available: 516 pcs.
Available in 5 Days: 2,175 pcs. - if ordered today
Total Price:
0.68 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6783 €
25 pcs.
0.6307 €
100 pcs.
0.5950 €
*incl. VAT plus shipping costs
Subject to prior sale
Darlington transistor, ULN2003AD, Texas Instruments
The ULN2003AD device is high-voltage, high-current Darlington transistor array. It consists of seven NPN Darlington pairs that feature high-voltage outputs with common-cathode clamp diodes for switching inductive loads.
Features
- Output clamp diodes
- Inputs compatible with various types of logic
Applications
- Relay drivers
- Lamp drivers
- Display drivers
- Stepper and DC brushed motor drivers
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Assembly | SMD | |
| Enclosure | SOIC-16 | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| MSL | MSL 1 |
| Customs tariff number | 85412900 |
| Original Packaging | Bar with 40 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |