0501520000 | Weidmüller
Fuse terminal block, 2 pole, 0.5-10 mm², 500 V, 10 A, 0501520000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
16.1602 € *
Next delivery: 15 pcs. on 2026-09-22
Fuse terminal block, 0501520000, Weidmüller
Fuse terminal block, screw connection, fuse element, open on one side, screw connection, 10 mm², 500 V, 10 A, G-Si. 5x25, TS 35, medium yellow.
Fuse terminal block consisting of a terminal block base with fuse link carrier.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | fuse terminal block | |
| Number of terminals | 2 | |
| Pin number | 2 pole | |
| Cable cross-section | 0.5-10 mm² | |
| AWG cross-section | AWG 26 to 10 | |
| Rated Voltage | 500 V | |
| Rated surge voltage | 6 kV | |
| Rated current | 10 A | |
| Degree of soiling | 3 | |
| Length | 53 mm | |
| Width | 13 mm | |
| Height | 54 mm | |
| Connection | screw connection | |
| Colour | yellow |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | HU |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |