932157100 | Hirschmann Automation and Control
Jack, 4 pole, cable assembly, solder connection, 0.14-0.5 mm², black, 932157100
Connector, 4-pole, type Hirschmann G 4.
Suited for power and control cable connections for small drives, hydraulic and pneumatic control systems, electrical appliances in the medical sector and photocells, with coding against faulty insertion; Rated voltage: 50 V AC/DC. Rated current: 10 A (line coupling type G 4 W 1 F 6.0 A). Contact resistance: max. 4.0 mohm. Cable diameters: 4.0 to 7.5 mm. Degree of protection (IEC 60529): IP 65. Degree of soiling: 3. Contact finish: tin. Contact block and housing material: PA. Inflammability class: 94 HB. Operating temperatures: –40 to +90 °C. Standards and certifications: DIN VDE 0627, IEC 61984.
Cable jacks, type G 4 W 1 F.
With soldering contacts and Pg 7 cable gland; Conductor cross-section: 0.14 to 0.5 mm². Contact type: fork-type spring. Supplied with 1 bushing screw M 3 x 20 and 1 sealing.
Type: G 4 W 1 F, cable jack, black
| Filter | Property | Value |
|---|---|---|
| Product type | jack | |
| Pin number | 4 pole | |
| Colour | black | |
| Connection | solder connection | |
| Assembly | cable assembly | |
| Design | angled | |
| Cable cross-section | 0.14-0.5 mm² | |
| Cable diameter | 4 to 7.5 mm | |
| Power switch available | No | |
| Switch illuminated | No | |
| Fuse holder present | No | |
| Line filter present | No | |
| Rated voltage IEC | 50 V | |
| Rated voltage UL/CSA | 50 V | |
| Rated current IEC | 10 A | |
| Rated current UL/CSA | 10 A | |
| Pin temperature | 90 °C |
| Property | Value |
|---|---|
| Country of origin | HU |
| Customs tariff number | 85366990 |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |