831532400 | Hirschmann Automation and Control

Protective cap for circular connector, 831532400

Order No.: 50F408
EAN: 4099889780956
MPN:
831532400
CA 00 SD 3
Series: CA
831532400 Hirschmann Automation and Control Accessories for Industrial Connectors
Image may differ
Unit Price (€ / pc.)
5.1646 € *
Available: 979 pcs.
Total Price:
5.16 € *
Price list
Quantity
Price per unit*
1 pcs.
5.1646 €
10 pcs.
4.5577 €
100 pcs.
3.9865 €
250 pcs.
3.8318 €
1000 pcs.
3.5938 €
*incl. VAT plus shipping costs
Subject to prior sale

Protective cap, 831532400, Hirschmann Automation and Control

Protective cap for jacks and sockets, type CA 00 SD 3.

External thread and adjustable fastening loop.

Type: Ca 00 SD 3, strap, length 100 mm to 180 mm.

Technical specifications
Filter Property Value
Product type protective cap
Suitable for circular connector
Logistics
Property Value
Country of origin DE
Customs tariff number 39269097
Compliance
Property Value
RoHS conform Yes
Substance description Lead
Electrical equipment take-back Electrical equipment take-back
Date of RoHS guidelines 3/31/15
SVHC free No