934618002 | Hirschmann Automation and Control

Valve connector, DIN shape A, 3 pole + PE, 250 V, 0.25-1.5 mm², 934618002

Order No.: 50F254
EAN: 4099889742558
MPN:
934618002
GDMF 3016 DAAA
Series: GDMF
934618002 Hirschmann Automation and Control DIN Valve Connectors
Image may differ
Unit Price (€ / pc.)
3.7842 € *
Available: 289 pcs.
Total Price:
3.78 € *
Price list
Quantity
Price per unit*
1 pcs.
3.7842 €
10 pcs.
3.3439 €
100 pcs.
2.9155 €
250 pcs.
2.8084 €
1000 pcs.
2.6299 €
*incl. VAT plus shipping costs
Subject to prior sale

Connectors series GDMF, type Hirschmann GDMF.

Flat cable socket, design to DIN EN 175301-803. With gripping areas on both sides, captive seal and fork-type spring contacts; Rated voltage: 24 to 250 V. Rated current: 1.0 to 16 A. Rated surge voltage: 4.0 kV. Degree of soiling: 3. Insertion and removal cycles: max. 50. Cable diameter with/without strain relief: 4.0 to 6.7/4.0 to 8.0 mm. Cable gland: M 16 x 1.5. Operating temperatures: –25 to +85 °C. Degree of protection IP 65.

Black, without LED.

Type: GDMF 3016 DAAA, 3-pole + PE

Technical specifications
Filter Property Value
Version DIN shape A
Cable cross-section 0.25-1.5 mm²
Pin number 3 pole + PE
Rated voltage 250 V
Degree of protection (IP) IP65
Wiring without circuit
LED display No
Type of locking central screw
Logistics
Property Value
Customs tariff number 85366990
Country of origin HU
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
SVHC free No
RoHS conform Yes