933039100 | Hirschmann Automation and Control
Panel socket, M12, 4 pole, screw connection, screw locking, straight, 933039100
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
18.4926 € *
Available: 112 pcs.
Total Price:
18.49 € *
Price list
Quantity
Price per unit*
1 pcs.
18.4926 €
10 pcs.
17.0170 €
50 pcs.
15.6485 €
100 pcs.
14.2443 €
*incl. VAT plus shipping costs
Subject to prior sale
Sensor-actuator connector, 933039100, HIRSCHMA
Features
- Screw connector
- Degree of protection: IP67
- Material contact: CuZn
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | panel socket | |
| Pin number | 4 pole | |
| Thread size | M12 | |
| Coding | A | |
| Type of locking | screw locking | |
| Orientation | straight | |
| Contact connection | screw connection | |
| contact surface | gold-plated | |
| Assembly | front mounting | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Decamethylcyclopentasiloxane | Dodecamethylcyclohexasiloxane | Lead | Octamethylcyclotetrasiloxane |
| SVHC free | No |
| RoHS conform | Yes |