933394001 | Lumberg Automation

Panel plug, M8, 4 pole, solder connection, screw locking, straight, 933394001

Order No.: 50F2022
EAN: 4099889694642
MPN:
933394001
ELST 4408 RV KH
Series: ELST
933394001 Lumberg Automation Sensor-Actuator Connectors
Image may differ
Unit Price (€ / pc.)
4.3792 € *
Available: 510 pcs.
Total Price:
4.38 € *
Price list
Quantity
Price per unit*
1 pcs.
4.3792 €
10 pcs.
3.8437 €
100 pcs.
3.3796 €
250 pcs.
3.2487 €
1000 pcs.
3.0464 €
*incl. VAT plus shipping costs
Subject to prior sale

Appliance connector for M 8 sensor, type Hirschmann ELST.

For press-fit tube mounting, in metal housing and mounting opening for Mini-LED; Rated voltage: 30 V AC/DC. Rated current: 3.0 A. Contact type: male. Pin diameter: 1.0 mm. Contact material: gold-plated copper tin. Contact carrier: PA, transparent. Housing: CuZn/Ni Cr. Connection type: solder terminals, for cables up to max. 0.25 mm². Degree of protection (IEC 60529): IP 67. Degree of soiling: 3. Operating temperatures: - 25 to +90 °C. Standards: IEC 61076-2-101 (Ed. 1), IEC 60947-5-2. Certifications: UL.

Appliance connector, short design, without mounting hole for Mini LED, type ELST.

Technical attributes (type, number of poles, snap and screw lock type (snap/screw)): ELST 4408 RV KH, 4 - pole, snap/screw

Technical specifications
Filter Property Value
Product type panel plug
Pin number 4 pole
Thread size M8
Coding A
Type of locking screw locking
Orientation straight
Contact connection solder connection
contact surface gold-plated
Additional parts equipped
Assembly cable assembly
Degree of protection (IP) IP67
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
Electrical equipment take-back Electrical equipment take-back
Substance description Lead
SVHC free No
RoHS conform Yes
Date of RoHS guidelines 3/31/15