735413002 | Hirschmann Automation and Control
Counter nut, M16, 19 mm, silver, 735413002
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.6188 € *
Available: 890 pcs.
Total Price:
0.62 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6188 €
10 pcs.
0.5593 €
*incl. VAT plus shipping costs
Subject to prior sale
locknut M 16
Type: ELST M 16
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | counter nut | |
| Thread size | M16 | |
| spanner size | 19 mm | |
| Material | copper | |
| Colour | silver | |
| min. operating temperature | -25 °C | |
| max. operating temperature | 80 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74198090 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| Substance description | Lead |
| SVHC free | No |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |