0821 03 T10CP | Lutronic
Panel socket, M8, 3 pole, solder pins, screw locking, straight, 0821 03 T10CP
Order No.: 48F121
EAN: 4099889691566
MPN:
0821 03 T10CP
Unit Price (€ / pc.)
7.2947 € *
Available: 40 pcs.
Next delivery: 10 pcs. on 2026-10-23
Total Price:
7.29 € *
Price list
Quantity
Price per unit*
1 pcs.
7.2947 €
5 pcs.
6.9139 €
10 pcs.
6.4736 €
25 pcs.
5.9024 €
*incl. VAT plus shipping costs
Subject to prior sale
Sensor-actuator connector, 0821 03 T10CP, LUTRONIC
Features
- Contact material: CuZn, Pre-Nickel and Gold-plated
- Pollution degree: 3
- Degree of protection: IP67
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | panel socket | |
| Pin number | 3 pole | |
| Thread size | M8 | |
| Coding | A | |
| Type of locking | screw locking | |
| Orientation | straight | |
| Contact connection | solder pins | |
| contact surface | nickel-plated/gold-plated | |
| Additional parts | equipped | |
| Assembly | rear mounting | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| SVHC free | No |
| RoHS conform | Yes |