10808106 | Weco

Socket header, 6 pole, pitch 5.08 mm, straight, gray, 10808106

Order No.: 47F1378
EAN: 4099889997507
MPN:
10808106
121-A-111/06-K
Series: 121
10808106 Weco PCB Connection Systems
Image may differ

Discontinued

Unit Price (€ / pc.)
4.0222 € *
Available: 68 pcs.
Total Price:
4.02 € *
Price list
Quantity
Price per unit*
1 pcs.
4.0222 €
10 pcs.
3.5462 €
100 pcs.
3.1059 €
250 pcs.
2.9869 €
1000 pcs.
2.7965 €
*incl. VAT plus shipping costs
Subject to prior sale

Multipole connectors, type Weco 120-A../121-A.

Screw connections; Rated cross-section: 1.5 mm² (AWG 26 - 14), max. 2.5 mm². Stripping length: 7.0 mm. Electrical and mechanical values same as the pin headers.

With 5.08 mm grid, type 121-A.

Technical attributes (type, number of poles): 111/06, 6–pole

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 6 pole
Grid 5.08 mm
Connection screw connection
Orientation straight
Type of locking Yes
contact surface tin-plated
Connection plating tin-plated
Rated voltage 630 V
Rated current 12 A
Additional parts equipped
Number of rows 1
Breakable No
Colour gray
Logistics
Property Value
Customs tariff number 85369010
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes