10806112 | Weco

Pin header, 12 pole, pitch 5.08 mm, angled, gray, 10806112

Order No.: 47F1222
EAN: 4099889997316
MPN:
10806112
121-M-111/12-K
Series: 121
10806112 Weco PCB Connection Systems Image 1
10806112 Weco PCB Connection Systems Image 2
Image may differ

Discontinued

Unit Price (€ / pc.)
1.0115 € *
Available: 2,786 pcs.
Total Price:
1.01 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
1.0115 €

Pin header, 10806112, WECO

Pin strip, 12 pole, Plug-in direction parallel to PCB, Pitch 5 mm.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 12 pole
Grid 5.08 mm
Connection PCB connection
Orientation angled
Type of locking Yes
contact surface tin-plated
Rated voltage 630 V
Rated current 12 A
Additional parts equipped
Number of rows 1
Breakable No
Colour gray
Logistics
Property Value
Customs tariff number 85369010
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes