10806002 | Weco
Pin header, 2 pole, pitch 5 mm, angled, gray, 10806002
Discontinued
Unit Price (€ / pc.)
0.7021 € *
Available: 100 pcs.
Total Price:
0.70 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7021 €
100 pcs.
0.6426 €
400 pcs.
0.5712 €
*incl. VAT plus shipping costs
Subject to prior sale
Pin header, 10806002, WECO
Pin strip, 2 pole, Plug-in direction parallel to PCB, Pitch 5 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 2 pole | |
| Grid | 5 mm | |
| Connection | PCB connection | |
| Orientation | angled | |
| Type of locking | Yes | |
| contact surface | tin-plated | |
| Connection plating | tin-plated | |
| Rated voltage | 630 V | |
| Rated current | 12 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Breakable | No | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |