20806103 | Weco

Pin header, 3 pole, pitch 5 mm, straight, gray, 20806103

Order No.: 47F1102
EAN: 4099889997095
MPN:
20806103
121-M-121/03-K
Series: 121
20806103 Weco PCB Connection Systems Image 1
20806103 Weco PCB Connection Systems Image 2
Image may differ

Discontinued

Unit Price (€ / pc.)
0.6664 € *
Available: 132 pcs.
Total Price:
0.67 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6664 €
100 pcs.
0.6069 €
400 pcs.
0.5355 €
*incl. VAT plus shipping costs
Subject to prior sale

Pin headers, straight, with solder pins, type Weco Conecta 120-M../121-M.

Insertion direction vertically to the PCB; Color: gray. Operating current: 12 A. Operating voltage: 600 V. Test voltage: min. 2.5 kV. Soiling class: 2. Housing: PA 6.6, self-extinguishing to UL 94 V-0. Leakage current resistance (CTI): min 600. Thermal resistance: short-term +140 °C, permanent –40 to + 80 °C. Female contacts: tin bronze, tinned. solder pins: 1.0 x 1.0 mm, tinned brass. Screw terminals: M 3, zinc-coated steel, chromalized yellow. Dimensions: length L = number of poles x grid. Standards and certifications: UL, CSA, etc.

With 5.08 mm grid, type 121-M.

Type: 121/03, 3-pole

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 3 pole
Grid 5 mm
Connection PCB connection
Orientation straight
Type of locking Yes
contact surface tin-plated
Connection plating tin-plated
Rated voltage 630 V
Rated current 12 A
Additional parts equipped
Number of rows 1
Breakable No
Colour gray
Logistics
Property Value
Customs tariff number 85369010
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes