502610 | ESKA Erich Schweizer

Fuse holder, 5 x 20 mm, 10 A, 250 V, panel mounting, 502610

Order No.: 46G653
EAN: 4099889127720
MPN:
502610
502.610
502610 ESKA Erich Schweizer Fuse Holders
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.3090 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
130.90 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 pcs.
1.3090 €
Fuse holder 5X20 mm
Technical specifications
Filter Property Value
For Fuse 5 x 20 mm
Version closed
Connection solder connection
Type of mounting panel mounting
Version of the cap slotted
Rated current 10 A
Rated voltage 250 V
Touch protection PC2
Degree of protection (IP) IP40
Logistics
Property Value
Customs tariff number 85389099
Country of origin RO
Compliance
Property Value
Electrical equipment take-back Electrical equipment take-back
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15