0031.3501 | SCHURTER
Fuse holder, 5 x 20 mm, 6.3 A, 250 V, PCB mounting, 0031.3501
Unit Price (€ / pc.)
3.1535 € *
Available: 1,708 pcs.
Total Price:
3.15 € *
Price list
Quantity
Price per unit*
1 pcs.
3.1535 €
10 pcs.
2.7846 €
100 pcs.
2.4395 €
200 pcs.
2.3562 €
800 pcs.
2.1896 €
*incl. VAT plus shipping costs
Subject to prior sale
Fuse holders for 5 x 20 mm G fuses, series FAS, type Schurter 0031.
Compliant with IEC 60127-6, for axial PCB mounting, bayonet lock cap with slot and finger grip; Rated voltage: 250 VAC. Rated current: 6.3 A. Socket material: Duroplast, UL 94 VDC0, black. Connections: tinned copper alloy. Degree of protection: IP 40, suitable for devices of safety class I or II to IEC 61140. Touch protection category: PC1. Climate category: 40/085/21 to IEC 60068-1.
Type: 0031.3501, fuse holder
Technical specifications
| Filter | Property | Value |
|---|---|---|
| For Fuse | 5 x 20 mm | |
| Version | closed | |
| Connection | solder connection | |
| Type of mounting | PCB mounting | |
| Installation diameter | 10.8 mm | |
| Version of the cap | finger grip | |
| Rated current | 6.3 A | |
| Rated voltage | 250 V | |
| Touch protection | PC1 | |
| Degree of protection (IP) | IP40 |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Carton with 100 pieces |
| Customs tariff number | 85363010 |
| Country of origin | CH |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |