0031.1661 | SCHURTER

Cap, fuse 6 x 32 mm, IP40, for fuse holder FEU/FEU (Med)/FAU/FAC, 0031.1661

Order No.: 46G6093
EAN: 4099889174441
MPN:
0031.1661
0031.1661 SCHURTER Fuses Accessories
Image may differ
Unit Price (€ / pc.)
1.7017 € *
Available: 348 pcs.
Total Price:
1.70 € *
Price list
Quantity
Price per unit*
1 pcs.
1.7017 €
25 pcs.
1.4399 €
100 pcs.
1.3328 €
200 pcs.
1.2852 €
800 pcs.
1.1781 €
*incl. VAT plus shipping costs
Subject to prior sale

Corresponding slotted bayonet lock cap Schurter type 0031

Type: 0031.1661

for 6.3 x 32 mm fuses.

Technical specifications
Filter Property Value
Product type cap
Version fuse 6 x 32 mm, IP40
Suitable for fuse holder FEU/FEU (Med)/FAU/FAC
Logistics
Property Value
Original Packaging Bag with 100 pieces
Customs tariff number 85363010
Country of origin CH
Compliance
Property Value
Electrical equipment take-back Electrical equipment take-back
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15