1056B.68 | Vogt
Fuse holder clip, 5 x 20 mm, PCB mounting, 1056B.68
Order No.: 46G6086
EAN: 4099889127072
MPN:
1056B.68
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1583 € *
Available: 1,999 pcs.
Total Price:
7.91 € *
Price list
Quantity
Price per unit*
50 pcs.
0.1583 €
100 pcs.
0.1369 €
500 pcs.
0.1154 €
1000 pcs.
0.1047 €
5000 pcs.
0.0916 €
*incl. VAT plus shipping costs
Subject to prior sale
Clips for 5 x 20 mm G fuses, type Vogt 1056b.68.
For PCB connection; Terminals: longitudinal. Material: pure tin-plated brass. Note: two clips are required per fuse holder (available on separate order).
Type: 1056b.68, clip
Technical specifications
| Filter | Property | Value |
|---|---|---|
| For Fuse | 5 x 20 mm | |
| Version | open | |
| Connection | PCB connection | |
| Type of mounting | PCB mounting | |
| Installation diameter | 1.3 mm |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bag with 1,000 pieces |
| Customs tariff number | 85369010 |
| Country of origin | CH |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |